Analog Devices Inc. 模拟开关 IC

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated 模拟开关 IC 5Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 1.25Ohm, Dual, SPST, CMOS Analog Switch

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube
Analog Devices 模拟开关 IC 0.5 ? RON, 20 V, +36 V, Quad SPST Switch

SMD/SMT LFCSP-16 1 Channel 4 x SPST 700 mOhms 5 V 40 V 4.5 V 22 V 256 ns 309 ns - 40 C + 125 C ADG6412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V Triple SPDT Switch 5ohm

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low-Leakage A

SMD/SMT TDFN-10 2 Channel 2 x SPST 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 200 us 400 us - 40 C + 85 C MAX14762 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 5 Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4664 Tube
Analog Devices / Maxim Integrated 模拟开关 IC High-Bandwidth, Quad DPDT Switches

SMD/SMT TQFN-EP-16 8 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4761 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2 ?, CMOS, 5 V/+5 V SPST Switch

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SERIAL SPI, OCTAL SPST

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V +/- 2.25 V +/- 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1Quad SPDT I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Tray
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low-Leakage A

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SPDT SWITCH, INDW ENABLE

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Tube
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Octal Channel Protector I.C.

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms +/- 4.5 V +/- 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 60Ohm Dual SPDT Analog Swit

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 50 Ohm, Dual SPST Analog Switches in UCS

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Low-Voltage, 4 Ohm, Dual, SP

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel