MouseReel 模拟开关 IC

结果: 1,191
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Quad, SPST, Ultra-Low-Leakage, CMOS Anal

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V +/- 5 V +/- 18 V 1 us 500 ns 0 C + 70 C MAX327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1Ohm, Low-Voltage, Single-Supply, SPDT A

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4624 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 3Ohm Single SPST Analog Switches

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.8-Ohm, Low-Voltage, Single-Supply SPDT

SMD/SMT SC-70-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 15V, 5V,+12V iCMOS 8xSPST with SPI

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V +/- 4.5 V +/- 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPD

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPDT I.C.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPDT

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SINGLE SPDT in SC-70 I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SINGLE SPDT in SC-70 I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Ultra Small Low Ron DPDT Analog Switch

SMD/SMT WLP-9 2 Channel 1 x DPDT 350 mOhms 1.6 V 5.5 V 300 us 30 us - 40 C + 85 C MAX20327 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Stacked Die, SPST X 4

SMD/SMT LFCSP-24 4 Channel 4 x SPST 2.6 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 167 ns 245 ns - 40 C + 125 C ADG1412L Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low C,Low Qinj, 15 V/+12 SPDT NO iCMOS

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1221 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low C,Low Qinj, 15 V/+12V SPDT NO iCMOS

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1222 Reel, Cut Tape, MouseReel