MouseReel 模拟开关 IC

结果: 1,191
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT LFCSP-16 4 Channel 4 x SPST 37 Ohms 8 V 44 V +/- 5 V +/- 22 V 545 ns 510 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V +/- 9 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V +/- 9 V +/- 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 239 ns 185 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof 4:1 and dual 2:1 muxe

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2 ?, CMOS, 5 V/+5 V SPST Switch

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V Quad SPST, NO with 1pC Qinj I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG611 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V Quad SPST, NO with 1pC Qinj I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC CMOS 5 V/+5 V, 4 ? Dual SPST Switch

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2:1 MUX, +/-5V Supply Rate to +125 I.C.

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V +/- 2 V +/- 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2:1 MUX, +/-5V Supply Rate to +125 I.C.

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V +/- 2 V +/- 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, Dual 2:1 MUX with 1pC Qinj I.C.

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGLE SPST

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SIGNLE SPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SIGNLE SPST

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SIGNLE SPST

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702L Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SERIAL SPI, OCTAL SPST

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V +/- 2.25 V +/- 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGEL SPDT

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC CMOS 1.8 V to 5.5 V, 2.5 2:1 Mux/SPDT S

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPST

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG721 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPST

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Triple SPDT

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 34 ns 12 ns - 40 C + 85 C ADG733 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW V 2x SPDT IC WITH LOW LEAKAGE

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 85 C ADG736L Reel, Cut Tape, MouseReel