MouseReel 模拟开关 IC

结果: 1,191
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel

Analog Devices 模拟开关 IC 60V OV Protected, 5V SPSTx1 Switch

SMD/SMT LFCSP-10 2 Channel 2 x SPST 15 Ohms 1.8 V 5.5 V +/- 1.8 V +/- 2.5 V 6.3 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SINGLE SPST T-SWITCH I.C

SMD/SMT SOT-23-6 1 Channel 1 x SPST 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG751 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SINGLE SPDT T-SWITCH I.C

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG752 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC quad SpSt I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG781 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Quad SPDT I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NC

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NC

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT LFCSP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG812 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SPDT (BBM)

SMD/SMT MSOP-8 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel

Analog Devices 模拟开关 IC Dual SPDT in Mini LFCSP, 0.5 Ohm, 5V

SMD/SMT 2 Channel 2 x SPDT 1.5 Ohms 1.8 V 5.5 V 37 ns 8.5 ns - 40 C + 85 C ADG854 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 OHM DUAL DPDT 1.8V-5.5V

SMD/SMT LFCSP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 OHM DUAL DPDT 1.8V-5.5V

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPDT I.C.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 600 ns 450 ns 0 C + 70 C DG201A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG211 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Improved, SPST/SPDT Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG419 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual SPDT Negative Rail Analog Switch with VCC Capability

SMD/SMT WLP-12 2 Channel 2 x SPDT 650 mOhms 2.3 V 5.5 V 60 ms 3 us - 40 C + 85 C MAX14504 Reel, Cut Tape, MouseReel