MouseReel 模拟开关 IC

结果: 1,191
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V +/- 2 V +/- 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply, SPDT Analog

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual, 5Ohm Analog Switches

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 200 us - 40 C + 85 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1Ohm, Low-Voltage, Single-Supply, SPDT A

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4625 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm, Low-Voltage, Single-Supply SPST

SMD/SMT SOT-23-5 1 Channel 1 x SPST 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4626 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 25 Ohm SPST Analog Switches in SOT23-6

SMD/SMT SOT-23-6 1 Channel 1 x SPST 25 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 100 ns 100 ns - 40 C + 85 C MAX4648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 45 Ohm SPDT Analog Switch in SOT23-8

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 130 ns 130 ns - 40 C + 85 C MAX4649 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 10Ohm, SPST, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 200 ns 125 ns - 40 C + 85 C MAX4658 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 2Ohm, SPST, CMOS Analog Swi

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4707 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 50 Ohm, Dual SPST Analog Switches in UCS

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4731 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5 Ohm Quad SPST Analog Switches in UCS

SMD/SMT UCSP-16 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 0.8 Ohm, Low-Voltage, Single-Supply Dual

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual SPDT, Audio Clickless

SMD/SMT UCSP-12 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 10/100/1000 Base-T Ethernet LAN Switch

SMD/SMT TQFN-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4890 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Hex SPDT Data Switch

SMD/SMT TQFN-24 6 Channel 6 x SPDT 5.5 Ohms 1.8 V 5.5 V 800 ns 800 ns - 40 C + 85 C MAX4948 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel