MouseReel 模拟开关 IC

结果: 1,190
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 3+/-15V QUAD SWITCH/MUX, STD PERFORMANCE

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V,

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 模拟开关 IC 5-V 1:1 (SPST) 4-c h annel analog switch
SMD/SMT X2QFN-12 4 Channel SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Nexperia 模拟开关 IC TSSOP-6 ANALOG SWITCH IC

SMD/SMT TSSOP-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 74LVC1G3157DBVR1G4
Texas Instruments 模拟开关 IC 5-V 2:1 (SPDT) 1-c h annel general-purpo

Reel, Cut Tape, MouseReel
Texas Instruments TMUX1219DBVRG4
Texas Instruments 模拟开关 IC 5-V 2:1 (SPDT) 1-c h annel general-purpo

Reel, Cut Tape, MouseReel
Texas Instruments TMUX1219DCKRG4
Texas Instruments 模拟开关 IC 5-V 2:1 (SPDT) 1-c h annel general-purpo

Reel, Cut Tape, MouseReel
Texas Instruments TMUX1511PWRG4
Texas Instruments 模拟开关 IC 5-V 1:1 (SPST) 4-c h annel analog switch

Reel, Cut Tape, MouseReel
Texas Instruments TMUX1574DYYRG4
Texas Instruments 模拟开关 IC 5-V 2:1 (SPDT) 4-c h annel analog switch

Reel, Cut Tape, MouseReel
Texas Instruments TMUX1574PWRG4
Texas Instruments 模拟开关 IC 5-V 2:1 (SPDT) 4-c h annel analog switch

Reel, Cut Tape, MouseReel