Reel 模拟开关 IC

结果: 1,683
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC LOW VOLTAGE SINGEL SPDT

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5ohm CMOS 5V Quad SPDT in MiniLFCSP

SMD/SMT LFCSP-16 4 Channel 4 x SPDT 1.35 Ohms 1.8 V 5.5 V 50 ns 14 ns - 40 C + 85 C ADG858 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 35Ohm SPST/SPDT, +3V Logic-Compatible An

SMD/SMT UMAX-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Octal SPST Beyond the Rails Switch

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Ultra-Small, Low-RON, Beyond-the-Rails ,

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low On-Resis

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Quad, SPST, Ultra-Low-Leakage, CMOS Anal

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V +/- 5 V +/- 18 V 1 us 500 ns 0 C + 70 C MAX327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1Ohm, Low-Voltage, Single-Supply, SPDT A

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4624 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 3Ohm Single SPST Analog Switches

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.8-Ohm, Low-Voltage, Single-Supply SPDT

SMD/SMT SC-70-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Fully Integrated, 0.56 O RON, 15 V/+12

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V 4.5 V, - 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape
Analog Devices 模拟开关 IC 15V, 5V,+12V iCMOS 8xSPST with SPI

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V +/- 4.5 V +/- 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPD

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel