Reel 模拟开关 IC

结果: 1,683
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Low-On-Resistance, SPST, CM

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4515 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Rail-to-Rail, Fault-Protected, SPST Anal

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPD

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply Dual SPST/SPD

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply Dual SPST/SPD

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply Dual SPST/SPD

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4561 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual-Supply, SPDT Analog Sw

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V +/- 1.8 V +/- 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual-Supply, SPDT Analog Sw

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V +/- 1.8 V +/- 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V +/- 2 V +/- 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply, SPDT Analog

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual, 5Ohm Analog Switches

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 200 us - 40 C + 85 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1Ohm, Low-Voltage, Single-Supply, SPDT A

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4625 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm, Low-Voltage, Single-Supply SPST

SMD/SMT SOT-23-5 1 Channel 1 x SPST 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4626 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 25 Ohm SPST Analog Switches in SOT23-6

SMD/SMT SOT-23-6 1 Channel 1 x SPST 25 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 100 ns 100 ns - 40 C + 85 C MAX4648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 45 Ohm SPDT Analog Switch in SOT23-8

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 130 ns 130 ns - 40 C + 85 C MAX4649 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 10Ohm, SPST, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 200 ns 125 ns - 40 C + 85 C MAX4658 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 2Ohm, SPST, CMOS Analog Swi

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4707 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel