Reel 模拟开关 IC

结果: 1,683
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 3xSPDT

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5233 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2 ?, CMOS, 5 V/+5 V SPST Switch

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG602 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG712 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SERIAL I2C, OCTAL SPST

SMD/SMT TSSOP-24 8 Channel 8 x SPST 4.5 Ohms 2.75 V 5.5 V 2.25 V 2.75 V 140 ns 130 ns - 40 C + 85 C ADG715 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGEL SPDT

SMD/SMT MSOP-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGEL SPDT

SMD/SMT MSOP-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPDT I.C.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SINGLE SPDT in SC-70 I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NO

SMD/SMT MSOP-8 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NO

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SPDT (BBM)

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 mux,1.6V-4.2V, Ron<1ohm

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 800 mOhms 1.65 V 3.6 V 9.5 ns 7.7 ns - 40 C + 85 C ADG824 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Density, 5V Capable DPDT Analog Switches

SMD/SMT WLP-9 2 Channel 1 x DPDT 380 mOhms 1.6 V 5.5 V 5 V 5 V 10 ms 2.25 ms - 40 C + 85 C MAX14589E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low On-Resist

SMD/SMT TDFN-8 1 Channel 1 x SPDT 2 Ohms 3 V 5.5 V 25 V 25 V 1.8 ms 1 ms - 40 C + 85 C MAX14763 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Ultra-Small, Low-RON, Beyond-the-Rails D

SMD/SMT FC2QFN-6 2 Channel 2 x DPST 400 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel