Reel 模拟开关 IC

结果: 1,683
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC Ultra-Small, Low-RON, Beyond-the-Rails D

SMD/SMT WLP-6 2 Channel 2 x DPST 330 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C MAX20336 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Ultra-Small, Low-RON, Beyond-the-Rails D

SMD/SMT FC2QFN-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 25 Ohm SPST Analog Switches in SOT23-6

SMD/SMT SOT-23-6 1 Channel 1 x SPST 25 Ohms 9 V 36 V 4.5 V 20 V 100 ns 100 ns - 40 C + 85 C MAX4647 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT TDFN-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC High-Bandwidth, 15kV ESD Protection LVDS Switch

SMD/SMT TQFN-36 4 Channel 4 x DPDT 5.5 Ohms 3 V 3.6 V 50 ns 50 ns - 40 C + 85 C MAX14979E Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SPDT SWITCH, INDW ENABLE

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX, STD PERFORMANCE

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX, STD PERFORMANCE

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Stacked Die, SPDT X 4

SMD/SMT LFCSP-24 4 Channel 4 x SPDT 4.6 Ohms, 5.2 Ohms 3.3 V 16 V 3.3 V 8 V 154 ns, 201 ns 195 ns, 241 ns - 40 C + 125 C ADG1634L Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT LFCSP-8 1 Channel 1 x SPST 7 Ohms 9 V 40 V 9 V 22 V 175 ns 196 ns - 40 C + 125 C ADG5401 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGLE SPST

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGLE SPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGLE SPST

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 11LOW VOLTAGE QUAD SPST I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG713 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC CMOS 1.8 V to 5.5 V, 2.5 2:1 Mux/SPDT S

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Triple SPDT

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG733 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Quad SPDT I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual SPST, NC I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG822 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel