多路复用开关 IC

结果: 913
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC 16-ch MPX

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Monolithic CMOS Analog Multiplexers

DG506A Multiplexers SMD/SMT SOIC-Wide-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC LC2MOS +/-15V 4 Ch High Per Multiplex IC

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC -55V Fault Protected, 20V, 15V, +12V,

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 220 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 8-Channel/Dual 4-Channel 72V Analog Mux

MAX14753 Multiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 20 V 72 V 10 V 36 V 60 Ohms 25 us 2 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 4-Channel/Dual 2-Channel, Low

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V 2.7 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC +/- 15V 4:1 MUX with LOW CAP I.C.

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF,CH.MUX. I.C.

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS

MAX4634 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC 4-Ch, 2-Wire Bus Multxer w/ Capacitance

LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 16-ch MPX

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC +/-15V 8:1 Mux with Ron max = 5 Ohm

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC DIFFERENTIAL 8-CH MUX

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Low Cap 15V Dual 8:1 iCmos Mux

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube