- 40 C 多路复用开关 IC

结果: 1,213
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, Combination Single-Ended 8-

MAX4598 Multiplexers SMD/SMT SSOP-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4639 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M

MAX4674 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple

MAX4691 Multiplexers QFN-EP-16 8 Channel 1 x 8:1 2 V 11 V 5.5 V 70 Ohms 300 ns 100 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, 60Ohm, 4:1 Analog Multiplex

MAX4704 Multiplexers SMD/SMT QFN-12 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, Single 8-to-1/Dual 4-to

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, Single 8-to-1/Dual 4-to

MAX4709 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 500 Ohms 400 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 0.8Ohm, Low-Voltage, 4-Channel Analog Mu

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M

MAX4780 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification

MAX7356 Multiplexers SMD/SMT TQFN-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification

MAX7356 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification

MAX7358 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 4-Channel I C Switches/Multiplexer

MAX7367 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 4-Channel I C Switches/Multiplexer

MAX7368 Multiplexers SMD/SMT TSSOP-16 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Low Cap 15V16:1 iCMOS Mux

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Low Cost 15V 8:1 MUX

ADG1308 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Tube
Analog Devices 多路复用开关 IC +/-15V 8:1 Mux with Ron max = 5 Ohm

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube