0 C 多路复用开关 IC

结果: 212
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 封装

Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, High-Voltage, Single 4-

MAX4535 Multiplexers TSSOP-14 2 Channel 2 x 2:1 9 V 36 V +/- 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Reel

Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4558 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C Reel
Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V +/- 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C Reel
Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4559 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4559 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V +/- 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C Reel

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, Combination Single-Ended 8-

MAX4598 Multiplexers SMD/SMT SOIC-20 1 Channel 1 x 8:1 2.7 V 12 V +/- 6 V +/- 6 V 500 Ohms 250 ns 180 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8-Ch Analog Multxer w/ Cascadable Serial

LTC1391 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2.7 V 5 V +/- 5 V +/- 5 V 75 Ohms 400 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 8-Channel/Dual 4-Channel, Low-Leakage, C

MAX339 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 4.5 V 30 V +/- 20 V 650 Ohms 500 ns 500 ns 0 C + 70 C Reel
Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, High-Voltage Single 8-t

MAX4509 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 9 V 36 V +/- 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Reel