TSSOP-16 多路复用开关 IC

结果: 322
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF,CH. MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC 8:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 400 Ohms 490 ns 45 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC 4:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SERIAL I2C, 8-ch MUX

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 0 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SERIAL I2C, diff 4-ch MUX

ADG729 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer

ADG798 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 5.5 V +/- 2.25 V +/- 2.75 V 10 Ohms 17 ns 11 ns - 55 C + 175 C Tube
Analog Devices 多路复用开关 IC LC2MOS +/-15V 4 Ch High Per Multiplex IC

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Latchup Proof, 20V, +36V diff 4-1 MUX

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V CMOS 8:1 CH

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC +/-15V Diff 4:1 Mux with Ron max = 5Ohm

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 8-Channel/Dual 4-Channel, Hig

MAX308 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M

MAX4784 Multiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 4-Channel I C Switches/Multiplexer

MAX7368 Multiplexers SMD/SMT TSSOP-16 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Low Cost 15V 8:1 MUX

ADG1308 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Tube
Analog Devices 多路复用开关 IC +/-15V 8:1 Mux with Ron max = 5 Ohm

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC +/-15V 8:1 Mux with Ron max = 5 Ohm

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 16.5 V +/- 4.5 V +/- 16.5 V 11.2 Ohms 285 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel