Cut Tape 多路复用开关 IC

结果: 873
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V +/- 2.25 V +/- 2.5 V 5.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 4-Ch, 2-Wire Bus Multxer w/ Capacitance

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SOIC 2:1 Wideband Multiplexer

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH. MUX I.C.

ADG609 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8/DUAL 4 CH.LATCHED MUX.

ADG428 Multiplexers SMD/SMT SOIC-18 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 300 ns 300 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Side by Side, 16:01

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH.MUX I.C.

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 8-Channel/Dual 4-Channel, Hig

MAX308 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu

MAX4784 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC .SSOP Triple 2:1 G=+2 Wideband Mux

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 +/- 5 V +/- 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SERIAL SPI, 8-ch MUX

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 55V OV Protection,+5V, 25V,8:1 Mux

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected Analog Multiplexers

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V +/- 4.5 V +/- 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC 0.8Ohm, Low-Voltage, 4-Channel Analog Mu

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8-CHANNEL MUX

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC LOW VOLTAGE QUAD 2/1 MUX

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 16-Channel/Dual 8-Channel, CMO

DG406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 16-Channel/Dual 8-Channel, Hi

MAX306 Multiplexers SMD/SMT SOIC-Wide-16 16 Channel 1 x 16:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS

MAX4634 Multiplexers SMD/SMT TDFN-EP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC FAULT PROTEC'D MUX I.C.

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel