Cut Tape 多路复用开关 IC

结果: 873
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu

ADG5206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Latchup Proof, 20V, +36V diff 4-1 MUX

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 20V Latchup Proof 4:1 and dual 2:1 muxe

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 多路复用开关 IC NMUX1308APW/SOT403/TSSOP16

Multiplexers SMD/SMT TSSOP-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
onsemi 多路复用开关 IC Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

MC74HC4066A Bilateral Switches SMD/SMT SOIC-14 4 Channel 2 V 12 V 120 Ohms 1 us 1 us - 55 C + 125 C Reel, Cut Tape
Analog Devices 多路复用开关 IC TSSOP Triple 2:1 G=+1 Single Supply Mux

AD8188 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 17 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC LOW VOLTAGE QUAD 2/1 MUX

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 0 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +1

ADV3219 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, Single-Supply Analog Multip

MAX4524L Multiplexers/Demultiplexers SMD/SMT UMAX-10 4 Channel 1 x 4:1 2 V 12 V 100 Ohms 200 ns 180 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Low Cost 15V 8:1 MUX

ADG1308 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 多路复用开关 IC +/-15-V beyond the s upply 2:1 (SPDT) 1-
Multiplexer Switch SMD/SMT WSON-8 1 Channel SPDT 1.8 V 5.5 V 200 mOhms 300 us 14 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated 多路复用开关 IC Bus Switch 3V U-QFN1826-16 T&R 3K
Multiplexers/Demultiplexers SMD/SMT UQFN-16 4 Channel 4 x 2 : 1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia 多路复用开关 IC 74CBTLV1G125GW-Q100/SOT353/UMT

Reel, Cut Tape
Nexperia 多路复用开关 IC 74CBTLV1G125GV-Q100/SOT753/SO5

Reel, Cut Tape
Nexperia 多路复用开关 IC SOT163-1 MULTIPLXR/DEMULTIPLX

Reel, Cut Tape
Nexperia 多路复用开关 IC 3 CIRCUIT IC SWITCH 2:1 160OHM

Reel, Cut Tape, MouseReel
Analog Devices ADG439FBRZ-REEL
Analog Devices 多路复用开关 IC FAULT PROTECTED MULTIPLEXER I.C.

ADG439F Multiplexers SMD/SMT 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments HD3SS3415RUATG4
Texas Instruments 多路复用开关 IC 3.3-V PCI Express 3. 0 USB 3.1 4-channel

Reel, Cut Tape, MouseReel