HDL6V5583

ABLIC
628-HDL6V5583
HDL6V5583

制造商:

说明:
开关 IC - 各种 OCTAL +-100V 1.8A 3-LEVEL ULTRASOUND PULSER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 194

库存:
194 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥543.3605 ¥543.36
¥447.9885 ¥4,479.89
¥426.0665 ¥10,651.66
¥398.0312 ¥39,803.12
260 报价

产品属性 属性值 选择属性
ABLIC
产品种类: 开关 IC - 各种
RoHS:  
Ultrasound Digital Transmit Pulser Switch ICs
SMD/SMT
QFN-52
Tray
商标: ABLIC
湿度敏感性: Yes
产品类型: Switch ICs - Various
系列: HDL6V5583
工厂包装数量: 260
子类别: Switch ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Ultrasound Digital Transmit Pulsers

ABLIC Ultrasound Digital Transmit Pulsers integrate a logic input interface, voltage level translators, MOSFET gate drive buffers, and high-voltage high-current P- and N-channel MOSFETs. The Pulsers offer well-matched output impedance and current of P- and N-channel MOSFETs and active ground clamps. These features result in excellent positive and negative-onset pulse matching and low harmonic distortion. An active output termination works with active ground clamps to improve isolation performance in a receiving period. Additionally, synchronizing data with a clock signal enhances output jitter performance and channel-to-channel delay mismatch.