BAT-30+

Mini-Circuits
139-BAT-30+
BAT-30+

制造商:

说明:
衰减器 30 dB MMIC SMT Fixed Attenuator, DC - 60 GHz, 50 Ohm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 340

库存:
340 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥159.895 ¥159.90
¥143.9281 ¥1,439.28
¥129.5319 ¥2,590.64
¥116.5482 ¥5,827.41
¥104.8866 ¥10,488.66
¥97.6094 ¥19,521.88
整卷卷轴(请按500的倍数订购)
¥90.739 ¥45,369.50
¥84.863 ¥84,863.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 衰减器
RoHS:  
QFN-6
31.1 dB
60 GHz
50 Ohms
1 Channel
商标: Mini-Circuits
最大衰减: 32.9 dB
最大工作温度: + 105 C
最小工作温度: - 45 C
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
功率额定值: 900 mW
产品类型: Attenuators
系列: ZXF98
工厂包装数量: 500
子类别: Wireless & RF Integrated Circuits
类型: Fixed Attenuator
典型衰减: 31.1 dB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

BAT SMT Fixed Attenuators

Mini-Circuits BAT SMT Fixed Attenuators operate from DC to 60GHz, achieving superior attenuation accuracy and flatness while maintaining excellent return loss throughout the entire band. These wideband, bidirectional, absorptive fixed attenuators are fabricated using a highly reliable and repeatable GaAs semiconductor process. The BAT series features high power handling that ranges from 0.9W to 2W, and the low return loss minimizes reflections and enables use anywhere within wideband signal chains. These attenuators come in a 1.5mm x 1.5mm 6-lead QFN-style package, and this industry-standard packaging simplifies assembly in high-volume manufacturing processes. The compact footprint also saves space in dense layouts while providing low inductance and excellent thermal contact to PCBs. Ideal applications for Mini-Circuits BAT SMT Fixed Attenuators include satellite communications, 5G sub-6GHz and mmW, test and measurement equipment, and telecom infrastructure.