Reel 射频放大器

结果: 1,464
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 33dBm OIP3 Gain Block

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 Broadband Gain Block

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 300MHz to 2500MHz SiGe Ultra-Low-Noise A

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
CML Micro 射频放大器 Driver Amplifiers

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
41库存量
最低: 1
倍数: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 40MHz to 4GHz Linear Broadband Amplifier

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 MMIC AMPLIFIER-SURFACE MOUNT
411库存量
500预期 2026/9/14
最低: 1
倍数: 1
: 500

Si TSS Reel, Cut Tape, MouseReel
Qorvo CMD299K4
Qorvo 射频放大器 18 - 40 GHz Low Noise Amplifier
410库存量
最低: 1
倍数: 1
最大: 50
: 100

Low Noise Amplifiers Si CMD299 Reel, Cut Tape, MouseReel
MACOM 射频放大器 LNA, 20-55GHz,5mm12ld,T&R

20 GHz to 55 GHz 4.5 V 20 dB 4 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 24 dBm - 40 C + 85 C MAAL-0111 Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 MONOLITHIC AMPL/PMA
87库存量
最低: 1
倍数: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 Low NF (0.98dB) GPS LNA

1.5754 GHz 1.08 V to 1.98 V 1 mA 19 dB 0.95 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 25 dBm - 17 dBm - 40 C + 85 C MAX2679 Reel, Cut Tape, MouseReel
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM 射频放大器 MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25库存量
最低: 1
倍数: 1
: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 17 - 27 GHz

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 6 GHz Ultrahigh Dyn Rg Diff Amp

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 13 - 25 GHz

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 LFCSP Package

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 x2 Active mult SMT, 6 - 9 GHz Fout

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 1575MHz GPS Front-End Amplifier

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 Broadband Gain Block

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 10MHz to 500MHz, VCO Buffer Amplifiers w

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 FM Car Antenna LNA with AGC and Disconne

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 VHF-to-Microwave, +3V, General-Purpose A

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 DC to 6GHz 15dB Gain

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel