Reel 射频放大器

结果: 1,464
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 37-40GHz 1W PA

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel

Analog Devices 射频放大器 C-Band PA

Si HMC7357 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Amplifer

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
CML Micro 射频放大器 Traveling Wave Amplifiers

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices 射频放大器 Analog VGA 5-9 GHz

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Microwave HIR

5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 0.3 - 3.0 GHz

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 x4 Active mult, 11.4 - 13.2 GHz Output

11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 LNA w/ Adj Bias, 4.9 to 6.0GHz

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 10MHz to 500MHz, VCO Buffer Amplifiers w

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 500MHz to 2500MHz, VCO Buffer Amplifiers

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
NXP Semiconductors 射频放大器 BTS6201U

BTS6201U Reel, Cut Tape
Analog Devices 射频放大器 20MHz to 1GHz IF Gain Block

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20.2 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Medium pow amp SMT, 12 - 30 GHz

12 GHz to 30 GHz 5 V 100 mA 15 dB 7.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 16 dBm 25 dBm - 40 C + 85 C HMC383G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise SMT amp, 18 - 31 GHz

18 GHz to 31 GHz 3 V 75 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 11 dBm 23 dBm - 40 C + 85 C HMC519G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 01-40GHz DISTRIBUTED AMPLIFIER

0 Hz to 40 GHz 10 V 175 mA 11.5 dB 7 dB Power Amplifiers SMD/SMT GaAs 23 dBm 26 dBm - 40 C + 85 C HMC5805 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 7.5 - 26.5 GHz

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 300MHz to 2500MHz SiGe Ultra-Low-Noise A

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 GPS/GNSS Low-Noise Amplifier

1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel
MACOM 射频放大器 22-38GHz NF 2.5dB Gain 19dB GaAS LNA
100库存量
最低: 1
倍数: 1
: 500

22 GHz to 38 GHz 7 V 55 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 SOIC G=15dB LO DISTORT'N 1.2GHz Diff Amp

1 GHz 4 V to 11 V 28 mA 15 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 2 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 900MHz SiGe, High-Variable IP3, Low-Nois

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 GPS/GNSS Low-Noise Amplifier for L2 Band

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Analog Devices HMC7950LS6TR
Analog Devices 射频放大器 2-28GHz LNA

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel