GaAs 射频放大器

结果: 720
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Guerrilla RF 射频放大器 High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified 无库存
最低: 2,500
倍数: 2,500
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
CEL MC7833-AZ
CEL 射频放大器 870MHz Push-Pull Amp 无库存
最低: 25
倍数: 25

50 MHz to 870 MHz 23.5 V to 30 V 26 dB 6 dB CATV Amplifiers Screw GaAs Tray
Analog Devices 射频放大器 ComSpace DC-8GHz 15 dB Gain

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Analog Devices 射频放大器 LNA, HIP3, 6-17GHz

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Analog Devices 射频放大器 27 31 GHz LNA

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices 射频放大器 28 dBm P1dB, 20 dB gain

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices 射频放大器 lo Noise amp SMT, 9 - 18 GHz

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Medium pow amp SMT, 9.5 - 11.5 GHz

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 17 - 27 GHz

17 GHz to 27 GHz 4 V 73 mA 25 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 55 C + 85 C HMC751 Cut Tape

Analog Devices 射频放大器 lo Noise amp SMT, 3.5 - 7.0 GHz

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 x2 Active mult SMT, 9 - 16 GHz Fout

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 0.3 - 3.0 GHz

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices 射频放大器 Low Noise Amplifier, LNA

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Low Noise Amplifier, LNA

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Analog Devices 射频放大器 I.C., 2-20 GHz WBand PA Die

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices 射频放大器 LNA, 1-11GHz

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape

Analog Devices 射频放大器 Analog VGA 5-9 GHz

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro 射频放大器 Driver Amplifiers

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT w/AGC, 2 - 20 GHz

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 2 - 12 GHz

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Cut Tape
Analog Devices 射频放大器 GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack