GaAs 射频放大器

结果: 720
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Analog Devices 射频放大器 lo Noise amp SMT, 13 - 25 GHz

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
MACOM 射频放大器 MMIC,DIE,LNA,20-40G,GEL PAK
200库存量
最低: 100
倍数: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices 射频放大器 12-16 GHz LNA

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices 射频放大器 Driver amp, 5-17GHz

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices 射频放大器 GaAs PHEMT MMIC LNA, 7 - 12 GHz

Low Noise Amplifiers GaAs HMC565G Gel Pack
Analog Devices 射频放大器 0.1 12 GHz High Linear LNA

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Cut Tape
Analog Devices 射频放大器 lo Noise hi IP3 amp SMT, 12 - 16 GHz

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices 射频放大器 lo Noise amp

300 MHz to 3 GHz 3 V to 3.6 V 88 mA 15 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 16.5 dBm 35 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices 射频放大器 lo Noise amp SMT, 24 - 28 GHz

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Qorvo 射频放大器 12dB SnglEnd low NF 5MHz to 700MHz Amp

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Analog Devices HMC441-SX
Analog Devices 射频放大器 6-18 GHz Medium pow amp Die

6 GHz to 18 GHz 5 V 90 mA 15.5 dB 5 dB Power Amplifiers SMD/SMT Die GaAs 18.5 dBm 29 dBm - 55 C + 85 C HMC441G Gel Pack
Analog Devices HMC-ABH241-SX
Analog Devices 射频放大器 GaAs HEMT MMIC Med pow amp, 50 - 66 GHz

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices HMC8412CHIPS-SX
Analog Devices 射频放大器 HMC8412Chips

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Analog Devices 射频放大器 Medium pow amp SMT, 7.0 - 15.5 GHz

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices 射频放大器 pow amp SMT, DC - 15 GHz

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 2 - 12 GHz

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Sample Pack

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices 射频放大器 GaAs HEMT WBand pow amp, 17.5 - 41 GHz

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices 射频放大器 Driver amp, 18-40GHz

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack