WIRE PRO 射频放大器

结果: 79
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 17dB gain and +33 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9852PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz.

Marki Microwave 射频放大器 A wideband gain block capable of providing 10 dB gain and +23 dBm OIP3 with a low 3.4 dB typical noise figure. The AMM-9862PSM is an ideal linear signal amplifier for applications requiring low gain, low power consumption and small form-factors.

Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity.

Marki Microwave 射频放大器 A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias.

Pasternack 射频放大器 Ka Band Low Noise Amplifier, 26.5 GHz to 40 GHz, 35 dB Gain, 2.5 dB Noise Figure, 12V, 2.92mm
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 50 dB Gain, 1 dB Noise Figure, +12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 2.6 GHz with 30 dB Gain, 12 dBm P1dB and SMA

Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 100 MHz to 18 GHz, 1 Watt RF Input Power, 33 dB Gain, 3.5 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 1 GHz to 1.4 GHz with 30 dB Gain, 10 dBm P1dB and SMA
1 GHz to 1.4 GHz 110 mA 30 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 1.5 dB Low Noise Amplifiers 17 dBm 31.5 dBm Bag
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 900 MHz to 1.2 GHz with 40 dB Gain, 10 dBm P1dB and SMA
900 MHz to 1.2 GHz 100 mA 40 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA
2 GHz to 6 GHz 8 V to 15 V 90 mA 40 dB 1.2 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave 射频放大器 42 dB Gain GaN Input Protected Low Noise Amplifier Operating from 1 GHz to 7 GHz with 1.5 dB NF, 25 dBm Psat and SMA
1 GHz to 7 GHz 28 V 200 mA 42 dB 1.5 dB Low Noise Amplifiers GaN 22 dBm 31 dBm Bag
Fairview Microwave 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 35 dB Gain, 13 dBm P1dB and SMA
3.1 GHz to 3.5 GHz 100 mA 35 dB 0.85 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 60 dB Gain, 16 dBm P1dB and SMA
1 kHz to 1 GHz 10 V to 15 V 130 mA 60 dB 1 dB Low Noise Amplifiers 16 dBm Bag
Fairview Microwave 射频放大器 3.5 dB NF Input Protected Low Noise Amplifier, Operating from 100 MHz to 18 GHz with 33 dB Gain, 25 dBm Psat and SMA
100 MHz to 18 GHz 10 V to 15 V 280 mA 33 dB 3.5 dB Low Noise Amplifiers 21.5 dBm 30 dBm Bag
Fairview Microwave 射频放大器 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 25 dB Gain, 22 dBm P1dB and SMA
30 MHz to 1.5 GHz 10 V to 15 V 150 mA 25 dB 1.6 dB Low Noise Amplifiers 22 dBm 39 dBm Bag
Fairview Microwave 射频放大器 3 dB NF Input Protected Low Noise Amplifier, Operating from 100 MHz to 18 GHz with 38 dB Gain, 19.5 dBm Psat and SMA
100 MHz to 18 GHz 10 V to 15 V 190 mA 38 dB 3 dB Low Noise Amplifiers 17.5 dBm 26 dBm Bag
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 900 MHz to 1.2 GHz with 30 dB Gain, 10 dBm P1dB and SMA
900 MHz to 1.2 GHz 100 mA 30 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA
1 kHz to 1 GHz 15 V 80 mA 40 dB 1 dB Low Noise Amplifiers 15 dBm 27 dBm Bag
Fairview Microwave 射频放大器 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 29 dB Gain, 23 dBm P1dB and SMA
30 MHz to 1.5 GHz 10 V to 15 V 160 mA 29 dB 1.6 dB Low Noise Amplifiers 23 dBm 39 dBm Bag