WIRE PRO 射频放大器

结果: 79
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Pasternack 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1库存量
最低: 1
倍数: 1

Input Protected RF Amplifiers Bulk
Marki Microwave 射频放大器 A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 20库存量
5预期 2026/8/10
最低: 1
倍数: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. 16库存量
最低: 1
倍数: 1

Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 27库存量
最低: 1
倍数: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Nisshinbo 射频放大器 Wide Band LN Amp GaAs MMIC 20mA 195库存量
4,000预期 2026/8/21
最低: 1
倍数: 1
: 4,000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Pasternack 射频放大器 Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 27库存量
最低: 1
倍数: 1
1 kHz to 1 GHz 12 V 130 mA 60 dB 1 dB Low Noise Amplifiers Screw Si 16 dBm - 40 C + 75 C Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 40 dB Gain, 1 dB Noise Figure, +12V, SMA 6库存量
2预期 2026/6/30
最低: 1
倍数: 1
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 9库存量
3预期 2026/7/1
最低: 1
倍数: 1
10 MHz to 6 GHz 12 V 100 mA 30 dB 3.5 dB Low Noise Amplifiers Screw Si 14.5 dBm 37 dBm - 40 C + 85 C Input Protected RF Amplifiers Bulk
Marki Microwave 射频放大器 The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3库存量
最低: 1
倍数: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave 射频放大器 The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 18库存量
最低: 1
倍数: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Marki Microwave 射频放大器 A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21库存量
最低: 1
倍数: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
17预期 2026/8/24
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Marki Microwave 射频放大器 The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
15预期 2026/7/10
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Nisshinbo NJM2275F1-TE1
Nisshinbo 射频放大器 Low Current RF Amp 1.8V to 6V 0.8mA 无库存交货期 12 周
最低: 3,000
倍数: 3,000
: 3,000

800 MHz 1.8 V to 6 V 800 uA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 28 dBm - 40 C + 85 C NJM2275 Reel
Skyworks Solutions, Inc. SE5022T-R
Skyworks Solutions, Inc. 射频放大器 802.11ac PA in 3x3QFN 无库存交货期 23 周
最低: 3,000
倍数: 3,000
: 3,000

5.15 GHz to 5.85 GHz 3.3 V 195 mA 30 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 25 dBm - 40 C + 85 C SE5022T Reel
Marki Microwave 射频放大器 A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Analog Devices 射频放大器 Prog Driver with Low o/p Impedance

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices 射频放大器 Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 50 dB Gain, 15 dBm P1dB and SMA
1 kHz to 1 GHz 15 V 110 mA 50 dB 1 dB Low Noise Amplifiers 15 dBm 30 dBm Bag
Fairview Microwave 射频放大器 2.5 dB NF Input Protected Low Noise Amplifier, Operating from 26.5 GHz to 40 GHz with 35 dB Gain, 11 dBm P1dB and SMA
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 35 dB 2.5 dB Low Noise Amplifiers 11 dBm 20 dBm Bag
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 20 MHz to 3000 MHz, 1 Watt RF Input Power, 25 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Broadband Low Noise Amplifier, 100 MHz to 18 GHz, 38 dB Gain, 3 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 30 MHz to 3000 MHz, 1 Watt RF Input Power, 30 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 1.5 dB NF GaN Input Protected Low Noise Amplifier, Operating from 1 GHz to 7 GHz with 42 dB Gain, 25 dBm Psat and SMA
Low-Noise RF Amplifiers Bulk