SKYA21043

Skyworks Solutions, Inc.
873-SKYA21043
SKYA21043

制造商:

说明:
射频前端 5.9GHz 802.11p DSRC & 802.11ax HighPower

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,419

库存:
1,419 可立即发货
生产周期:
39 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.8552 ¥41.86
¥31.8434 ¥318.43
¥29.3687 ¥734.22
¥26.6341 ¥2,663.41
¥25.4815 ¥6,370.38
¥25.0634 ¥12,531.70
¥24.8939 ¥24,893.90
¥23.165 ¥57,912.50
整卷卷轴(请按4500的倍数订购)
¥23.0746 ¥103,835.70

产品属性 属性值 选择属性
Skyworks
产品种类: 射频前端
RoHS:  
RF Front End
5.9 GHz
+ 105 C
SMD/SMT
MCM-24
AEC-Q100
Reel
Cut Tape
商标: Skyworks Solutions, Inc.
开发套件: SKYA21043EK1
最小工作温度: - 40 C
湿度敏感性: Yes
OIP3 - 三阶截点: 10 dBm
产品类型: RF Front End
系列: SKYA21043
工厂包装数量: 4500
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKYA21043 High-Power Front-End Module

Skyworks Solutions Inc. SKYA21043 5.9GHz 802.11p DSRC High-Power Front-End Module integrates a 5GHz single-pole, double-throw (SPDT) transmit/receive (T/R) switch, a 5GHz high-gain low-noise amplifier (LNA) with bypass, and a 5GHz power amplifier (PA) designed for high-power 802.11p applications and systems.

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.