R5927B2141BR

Radiall
501-R5927B2141BR
R5927B2141BR

制造商:

说明:
RF 开关 IC Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46,903.9383 ¥46,903.94

产品属性 属性值 选择属性
Radiall
产品种类: RF 开关 IC
RoHS:  
SP6T
26.5 GHz
0.6 dB
- 273 C
+ 85 C
Screw
商标: Radiall
工作频率: 0 Hz to 26.5 GHz
工作电源电流: 100 mA
产品类型: RF Switch ICs
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 13 V
电源电压-最小: 10.2 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cryogenic Quantum Computing Interconnect Solutions

Radiall Cryogenic Quantum Computing Interconnect Solutions include cable assemblies, attenuators, and coaxial switches ideal for various applications. The semi-rigid cable assemblies use proprietary/specific technologies to tolerate lower temperatures up to tens of mK, and these technologies have been tested in the laboratory and the field. Due to space constraints, miniature and multi-coaxial connectors with semi-rigid cables are vital in quantum computing. RF attenuators are used in different stages of the thermal dilution refrigerator, reducing the thermal noise in the signal. The signal-to-noise ratio (SNR) increases due to the RF lines within each layer, requiring the attenuator for the thermalized layer to protect the signal level. Radiall cryogenic switches function at extremely low temperatures (-273°C) and actuate at low power. The switches can be easily integrated into equipment and are an ideal solution for various laboratory applications.