SX1308IMLTRT

Semtech
947-SX1308IMLTRT
SX1308IMLTRT

制造商:

说明:
射频无线杂项 LoRa Concentrator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥330.864 ¥992,592.00

产品属性 属性值 选择属性
Semtech
产品种类: 射频无线杂项
RoHS:  
10 MHz
3.6 V
3 V
5 mA
0 C to + 70 C
VFQFN-64
Reel
商标: Semtech
组装国: Not Available
扩散国家: Not Available
原产国: MY
最大输入频率: 10 MHz
最大工作温度: + 70 C
最小工作温度: 0 C
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: RF Wireless Misc
系列: SX1308
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
技术: Si
商标名: LoRa Core
类型: Digital Baseband Chip
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SX1308 Digital Baseband Chip

Semtech SX1308 Digital Baseband Chip is a massive digital signal processing engine specifically designed to offer breakthrough gateway capabilities in the ISM bands worldwide. This chip integrates the LoRa®concentrator IP, which simultaneously receives several LoRa packets using random spreading factors on random channels. Semtech SX1308 chip features up to -139dB sensitivity with SX1257 or SX1255 Tx/Rx front-end and 70dB CW interferer rejection at 1MHz offset. Typical applications include smart metering, Internet of Things (IoT), security sensors network, and agricultural monitoring.