Cut Tape 上/下变频器

结果: 44
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 射频 中频 LO频率 增益 P1dB - 压缩点 NF—噪声系数 工作电源电压 工作电源电流 最大工作温度 安装风格 封装 / 箱体 封装
MACOM 上/下变频器 27.5-33.4GHz Conv. Gain 12 dB 361库存量
最低: 1
倍数: 1
: 500

Up Converters 27.5 GHz to 33.4 GHz 12 GHz to 18.45 GHz 12 dB 4 V 380 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Nisshinbo NJM2288F1-TE1
Nisshinbo 上/下变频器 2V LV Down Mixer 300/400 MHz 2.8mA 无库存交货期 12 周
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape

Analog Devices 上/下变频器 Ku-Band Downconverter w/ integrated PLL/

Down Converters Cut Tape

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz, Low-Noise, SiGe Downco

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.2 dB 7 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel


Analog Devices 上/下变频器 High Band Point-to-Point Upconverter

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz Upconverters

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz, Low-Noise, SiGe Downco

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz Upconverters

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices 上/下变频器 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter

Down Converters 9 GHz to 12 GHz 0 Hz to 3.5 GHz 8.5 GHz to 15.5 GHz 11 dB - 8 dBm 2 dB 3 V, 5 V 100 mA + 85 C SMD/SMT CLCC-32 Reel, Cut Tape
Analog Devices HMC6147ALC5ATR
Analog Devices 上/下变频器 37-40GHz IQ lo NOISE CONVERTER

Reel, Cut Tape, MouseReel
Analog Devices 上/下变频器 I/Q Receiver SMT, 17 - 21 GHz

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices 上/下变频器 I/Q D/C Ku-band

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices 上/下变频器 I/Q D/C Ku-band

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices 上/下变频器 High Band Point-to-Point Upconverter

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel

Analog Devices 上/下变频器 Ku-Band Upconverter w/ integrated PLL/VC

Up Converters Cut Tape
Analog Devices 上/下变频器 Down-Converter translation

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz Upconverters

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz, Low-Noise, SiGe Downco

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.7 dB 6.5 dB 2.7 V to 5.5 V 15 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices 上/下变频器 37-40GHz Downconverter

LCC-16 Cut Tape
Analog Devices ADMV4530BCCZ
Analog Devices 上/下变频器 Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO

Up Converters 27 GHz to 31 GHz 2.7 GHz 25.6 GHz to 30 GHz 21 dB 19 dBm 3.8 V to 4.2 V 190 mA + 85 C SMD/SMT LGA-40 Cut Tape
Analog Devices 上/下变频器 17 20 GHz VGA Up-converter

Up Converters 17.5 GHz to 19.7 GHz 0 Hz to 3.5 GHz 7.1 GHz to 11.6 GHz 14 dB 22 dB 3.3 V, 5 V 110 mA, 225 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices 上/下变频器 21.2-23.6GHz VGA Up-converter

Up Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 14 dB SMD/SMT QFN-32 Cut Tape
Analog Devices 上/下变频器 Down-Converter

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 6 dBm 2 dB 155 mA + 85 C SMD/SMT LFCSP-24 Cut Tape
Analog Devices 上/下变频器 21.2-23.6GHz IQ LNC

Down Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 8.8 GHz to 13.5 GHz 15 dB - 8.5 dBm 2.5 dB 3.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices 上/下变频器 5.5-8.6GHz IQ VGA UP CONVERTER

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.6 GHz 14 dB 22 dBm 12 dB 5 V 125 mA + 85 C SMD/SMT CLCC-32 Cut Tape