TRC103

RFMi
198-TRC103
TRC103

制造商:

说明:
射频收发器 Transceiver,RFIC,860-960 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 18,209

库存:
18,209 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.7312 ¥47.73
¥33.2559 ¥332.56
¥30.9394 ¥773.49
¥27.2104 ¥2,721.04
¥25.8883 ¥6,472.08
¥23.165 ¥11,582.50
¥19.6055 ¥19,605.50
整卷卷轴(请按3000的倍数订购)
¥18.7806 ¥56,341.80

产品属性 属性值 选择属性
RFMi
产品种类: 射频收发器
RoHS:  
FSK/OOK
863 MHz to 960 MHz
200 kb/s
FSK, OOK
2.1 V
3.6 V
3.5 mA
25 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-32
Reel
Cut Tape
商标: RFMi
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 2.1 V to 3.6 V
产品类型: RF Transceiver
灵敏度: - 112 dBm
系列: TRC
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
技术: Si
商标名: RFMi
单位重量: 63 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542390010
ECCN:
EAR99

TRC103 Multi-Channel Low Power UHF RF Transceiver

RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver is a single-chip transceiver designed for low-cost, high volume, two-way short-range wireless applications in the 863MHz to 870MHz, 902MHz to 928MHz, and 950MHz to 960MHz frequency bands. All critical-RF and baseband functions are integrated into the TRC103, minimizing the external component count and simplifying and speeding design-ins. A microcontroller, RF SAW filter, 12.8MHz crystal, and a few passive components create a complete, robust radio function. The TRC103 incorporates a set of low-power states to reduce the overall current consumption and extend battery life. Small size and low power consumption make the RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver ideal for a wide variety of short-range radio applications.