PE42542C-X

pSemi
81-PE42542C-X
PE42542C-X

制造商:

说明:
RF 开关 IC 9kHz18GHz, low IL / high ISO, 44mm LGA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
pSemi
产品种类: RF 开关 IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SP4T
9 kHz
18 GHz
3.1 dB
- 40 C
+ 85 C
SMD/SMT
LGA-29
Reel
商标: pSemi
湿度敏感性: Yes
开关数量: Single
工作频率: 9 kHz to 18 GHz
工作电源电流: 120 uA
产品类型: RF Switch ICs
工厂包装数量: 500
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 5.5 V
电源电压-最小: 2.3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.