CONNECTOR RF 射频隔离器

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 频率 隔离分贝 功率额定值 操作方向 介入损耗 VSWR 安装风格 射频系列 型式 最小工作温度 最大工作温度 尺寸 阻抗 反射功率 触点电镀 主体材料 封装
Pasternack 射频隔离器 Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female
18 GHz to 26.5 GHz 15 dB 1 W, 10 W Clockwise 1.5 dB SMA Female, Female - 20 C + 70 C 2.88 mm x 9.91 mm x 8.89 mm 50 Ohms Aluminum Alloy
Pasternack 射频隔离器 Isolator with 16 dB Isolation from 1 to 2 GHz, 50 Watts and N Female
1 GHz to 2 GHz 17 dB 10 W, 50 W Clockwise 0.8 dB N Female, Female - 20 C + 60 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack 射频隔离器 Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female
40 GHz to 45 GHz 16 dB 1 W, 20 W Clockwise 0.8 dB 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack 射频隔离器 Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack 射频隔离器 Isolator with 20 dB Isolation from 6 to 18 GHz, 10 Watts and SMA Female
6 GHz to 18 GHz 21 dB 1 W, 10 W Clockwise 3 dB 1.5:1 SMA Female, Female - 20 C + 70 C 29.97 mm x 55.88 mm x 16 mm 50 Ohms Aluminum Alloy
Pasternack 射频隔离器 Isolator with 21 dB Isolation from 12 to 15 GHz, 10 Watts and SMA Female
12 GHz to 15 GHz 22 dB 1 W, 10 W Clockwise 0.3 dB 1.25:1 SMA Female, Female - 40 C + 70 C 14.99 mm x 13.97 mm x 11.94 mm 50 Ohms Aluminum Alloy
DiTom 射频隔离器 1.00 - 2.00 GHz Isolator

1 GHz to 2 GHz 18 dB 50 W 0.5 dB 1.3:1 Connector SMA Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in 10 W Gold Plated Copper Nickel Plated Brass Bulk
DiTom 射频隔离器 0.80 - 1.00 GHz Isolator

800 MHz to 1 GHz 40 dB 200 W 0.8 dB 1.25:1 Connector SMA Male, Male - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in 10 W Gold Plated Copper Passivated Stainless Steel Bulk
DiTom 射频隔离器 12.75 -14.50 GHz Isolator

12.75 GHz to 14.5 GHz 23 dB 10 W 0.3 dB 1.2:1 Connector SMA Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in 3 W Gold Plated Copper Passivated Stainless Steel Bulk
DiTom 射频隔离器 1.50 - 3.00 GHz Isolator

1.5 GHz to 3 GHz 16 dB 30 W 0.7 dB 1.4:1 Connector SMA Male, Female - 20 C + 65 C 2.5 in x 0.55 in x 2.5 in 2 W Gold Plated Copper Passivated Stainless Steel Bulk