Each 传感器

结果: 272
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Endress+Hauser 工业压力传感器 Pressure sensor 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi abs, overload: 40bar/4MPa/600psi, Sensor range; mbar/bar, Clamp ISO2852 DN22, 316L, DIN32676 DN20, EHEDG, 3A

Endress+Hauser 工业压力传感器 Pressure sensor 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi abs, overload: 40bar/4MPa/600psi, Sensor range; mbar/bar, Thread ISO228 G1 seal O-ring 316L, flush mount, adapter, 3A, EHEDG

Endress+Hauser 工业压力传感器 Pressure sensor 4-20mA, Plug M12, IP66/69 NEMA Type 4X Encl., 400mbar/40kPa/6psi gauge, overload: 1.6bar/160kPa/24psi, Sensor range; psi, Tri-Clamp ISO2852 DN40-51 (2"), DIN32676 DN50, EHEDG, 3A

Endress+Hauser 工业压力传感器 Pressure sensor 4-20mA, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., 1bar/100kPa/15psi gauge, overload: 4bar/400kPa/60psi, Sensor range; mbar/bar, Thread ISO228 G1 sealing metaljoint 316L, flush mount, adapter

Endress+Hauser 工业压力传感器 Pressure sensor IO-Link, 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; mbar/bar, Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A

Endress+Hauser 工业压力传感器 Pressure sensor IO-Link, 4-20mA, Plug M12, IP66/69 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A


Endress+Hauser 工业压力传感器 Pressure switch Non-hazardous area, PNP + 4-20mA, IO-Link, 4-wire, 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Standard 0.5%, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM


Endress+Hauser 工业压力传感器 Pressure switch Non-hazardous area, 2x PNP, IO-Link, 4-wire, 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Standard 0.5%, Sensor range; psi, Thread ASME MNPT1/2, hole 11.4mm, 316L, EPDM


Endress+Hauser 工业压力传感器 Pressure switch CSA C/US General Purpose, PNP + 4-20mA, IO-Link, 4-wire, 100mbar/10kPa/1.5psi gauge, overload: 4bar/400kPa/60psi, Platinum 0.3%, Sensor range; mbar/bar, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM


Endress+Hauser 工业压力传感器 Pressure switch PNP + 4-20mA, IO-Link, 4-wire, 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/4, hole 3mm, 316L


Endress+Hauser 工业压力传感器 Pressure switch PNP + 4-20mA, IO-Link, 4-wire, 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L


Endress+Hauser 工业压力传感器 Pressure switch PNP + 4-20mA, IO-Link, 4-wire, 100bar/10MPa/1500psi abs, overload: 160bar/16MPa/2400psi, Sensor range; mbar/bar, Thread ISO228 G1/2, hole 11.4mm, 316L


Endress+Hauser 工业压力传感器 Pressure switch 2x PNP, IO-Link, 4-wire, 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2, hole 11.4mm, 316L


Endress+Hauser 工业压力传感器 Pressure switch Sensor range; psi, Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A


Endress+Hauser 工业压力传感器 Pressure switch Sensor range; psi, Tri-Clamp ISO2852 DN40-51 (2"), DIN32676 DN50, EHEDG, 3A


Endress+Hauser 工业温度传感器 Compact Pt100 temperature sensor, TipSens; -50...200oC, Tri-Clamp, DN18 (0.75"), form B


Endress+Hauser 工业温度传感器 Compact Pt100 temperature sensor, TipSens; -50...200oC, Tri-Clamp, DN18 (0.75"), form B


Endress+Hauser 传感器硬件与配件 Temperature transmitter Screw terminals, DIN mounting set


Endress+Hauser 传感器硬件与配件 Temperature transmitter Push-in terminals, US mounting set


Endress+Hauser 工业温度传感器 Temperature switch 12-30VDC; 1x switch PNP, Factory setup, unit oF, 100 mm; 6 mm


Endress+Hauser 工业温度传感器 Temperature switch 12-30VDC; switch PNP + 4-20mA, Factory setup, unit oF, 50 mm; 6 mm


Endress+Hauser 工业温度传感器 Temperature switch Pt100, A; -50oC..150oC/-58oF..302oF; 0mm, Factory setup, unit oF, Clamp > NA Connect ISO2852 DN40-51, 2", 316L, DIN32676 DN50, 3-A