Each 传感器

结果: 272
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
VPG Force Sensors 工业力传感器与称重传感器 3510-2500Lb-C3-25 06M2-SS-Weld-IP68-STD

VPG Force Sensors 工业力传感器与称重传感器 5103-150Klb-10000M-35 009M-AS-C&Pt-769K-STD

VPG Force Sensors 工业力传感器与称重传感器 5223-65Klb-10000M-1C 040F-AS-Weld-IP67-STD

VPG Force Sensors 工业力传感器与称重传感器 5223-65Klb-10000M-1C 040F-AS-Weld-IP67-STD

VPG Force Sensors 工业力传感器与称重传感器 9010-50kg-NA C3-85 009M-SS-Cove-IP65-STD

VPG Force Sensors 工业力传感器与称重传感器 ASC2-30ton-C3MR10-30 020M-SS-Weld-P69K-STD

VPG Force Sensors 工业力传感器与称重传感器 65016-25Klb-No Class-NA 07M8-SS-Weld-IP67-STD

VPG Force Sensors 工业力传感器与称重传感器 65061-50Klb-10000M-1C 18M4-SS-Weld-IP68-STD

VPG Force Sensors 工业力传感器与称重传感器 65083-1Klb-No Class-NA 6M25-SS-Weld-P69K-STD

VPG Force Sensors 工业力传感器与称重传感器 65083-5Klb-5000M-35 6M25-SS-Weld-P69K-STD


Endress+Hauser 传感器硬件与配件 Flow switch Plug M12, 18-30VDC; 1x switch PNP, G1/2 male thread ISO228; 316L, 100 mm; 6mm


Endress+Hauser 传感器硬件与配件 Flow switch Plug M12, 18-30VDC; 1x switch PNP, NPT1/2 male thread ANSI; 316L, 50 mm; 6mm


Endress+Hauser 传感器硬件与配件 Flow switch Plug ISO4400 NPT1/2, 18-30VDC; 1x switch PNP, NPT1/2 male thread ANSI; 316L, 100 mm; 6mm


Endress+Hauser 传感器硬件与配件 Flow switch 18-30VDC; 1x switch PNP, Clamp ISO2852 DN40-51, 2"; 316L, 3-A DIN32676 DN50, 50mm; 6mm

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Plug M12, IP65 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 400mbar/40kPa/6psi gauge, overload: 8bar/800kPA/120psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 40bar/4MPa/600psi gauge, overload: 60bar/6MPa/900psi, Sensor range; kPa/MPa, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor CSA C/US General Purpose, Plug M12, IP65 NEMA Type 4X Encl., 400mbar/40kPa/6psi gauge, overload: 8bar/800kPA/120psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor CSA C/US General Purpose, Plug M12, IP65 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/4, hole 3mm, 316L, EPDM

Endress+Hauser 工业压力传感器 Pressure sensor CSA C/US General Purpose, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; mbar/bar, Thread ASME MNPT1/4, hole 3mm, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Cable 5m, IP66/68 NEMA Type 4X/6P Encl., 4bar/400kPa/60psi gauge, overload: 25bar/2.5MPa/375psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, EPDM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Cable 5m, IP66/68 NEMA Type 4X/6P Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Plug M12, IP65/67 NEMA Type 4X Encl., 4bar/400kPa/60psi abs, overload: 25bar/2.5MPa/375psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

Endress+Hauser 工业压力传感器 Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 1bar/100kPa/15psi gauge, overload: 10bar/1MPA/150psi, Sensor range; psi, Thread ASME MNPT1/2, hole 11.4mm, 316L, FKM