DSM912-2048-002

BEI Sensors
682-DSM912-2048-002
DSM912-2048-002

制造商:

说明:
编码器 90MM 12MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 02048 ppr, Radial Cable termination - 12 cond. 2.0 M, With shaft key

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

产品属性 属性值 选择属性
Sensata
产品种类: 编码器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DSM9
Servo Mount
Encoders
Incremental
2048 PPR
Rotary
No Detent
Screw
Quadrature with Index
12 mm
Round / Plain
Push/Pull Switch
11 VDC to 30 VDC
Bulk
商标: BEI Sensors
衬套大小: 40.7 mm x 5 mm
电缆长度: 2 m
最大工作温度: + 85 C
最小工作温度: - 20 C
产品类型: Encoders
轴长度: 30 mm
大小/尺寸: 90 mm x 93 mm
工厂包装数量: 1
子类别: Encoders
商标名: SIL3 PLe
零件号别名: DSM9H12//5G59//02048//GPR020//CS****
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DSM9H Incremental Encoders

BEI Sensors / Sensata DSM9H Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL Push-pull or sine/cosine with 1Vpp output and a maximum RPM of 6000. There are two shaft lengths available, 11mm or 12mm. The robust aluminum, 90mm housing offers excellent resistance to shocks / vibrations and is rated IP66.

Rotary Encoders for Functional Safety

BEI Sensors / Sensata Rotary Encoders for Functional Safety are ideal for speed monitoring in safety applications according to EN ISO 13 849-1 standards. Safety in process automation has always been a point of interest for engineers and system designers. BEI Sensors has developed a unique range of functionally safe incremental encoders to meet the most diverse industrial applications. The extensive range of incremental encoders can be used in the highest industrial safety-related applications up to SIL3/PLe, Cat.4. Safety applications.