RBS306-420MA-US

MultiTech
125-RBS306-420MA-US
RBS306-420MA-US

制造商:

说明:
工业电流传感器 LoRaWAN IP67 4-20mA Current Loop Sensor (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,064.9007 ¥1,064.90
¥991.0665 ¥4,955.33
¥963.6188 ¥9,636.19
¥917.1532 ¥22,928.83
¥894.8357 ¥44,741.79
¥893.265 ¥89,326.50

产品属性 属性值 选择属性
MultiTech
产品种类: 工业电流传感器
Closed Loop
商标: MultiTech
高度: 0.75 in
IP 等级: IP67
长度: 2.81 in
最大工作温度: + 70 C
最小工作温度: - 30 C
产品类型: Industrial Current Sensors
工厂包装数量: 5
子类别: Sensors
类型: Current Loop Sensor
宽度: 1.46 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Sensors/Bridges

MultiTech Wireless Sensors/Bridges are long-range wireless sensors for the Internet of Things (IoT) that utilize the LoRaWAN wireless standard. The dry contact sensors/bridges detect a connection between two wires. These sensors send an alert over the wireless network when the wires are either shorted or opened. The wireless dry contact sensors/bridges feature a fully integrated internal antenna and enclosure tamper and wall mount tamper detection.