T5100-LED

Amphenol Advanced Sensors
527-T5100-LED
T5100-LED

制造商:

说明:
空气质量传感器 Wallmount CO2 Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,021.2536 ¥2,021.25
¥1,899.9029 ¥9,499.51
¥1,845.968 ¥18,459.68
¥1,788.8126 ¥44,720.32
100 报价

产品属性 属性值 选择属性
Amphenol
产品种类: 空气质量传感器
Gas Sensor
Carbon Dioxide (CO2)
18 V
42 V
0 C
+ 50 C
T5100
商标: Amphenol Advanced Sensors
工作电源电压: 24 V
封装: Bulk
产品类型: Air Quality Sensors
工厂包装数量: 1
子类别: Sensors
商标名: TELAIRE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9027100090
USHTS:
9027104000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.