SEN0639

DFRobot
426-SEN0639
SEN0639

制造商:

说明:
流量传感器 The Gravity: PAV3015 Air Velocity Sensor is a compact, high-performance anemometer for precise airflow measurement. It integrates the Posifa PAV3015D sensor, which operates on the thermopile principle by measuring temperature differences to calculate

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
46
预期 2026/8/5
88
预期 2026/8/21
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥387.7708 ¥387.77

产品属性 属性值 选择属性
DFRobot
产品种类: 流量传感器
RoHS:  
Air Velocity Sensor
5 % F.S
商标: DFRobot
最大工作温度: + 85 C
最小工作温度: - 25 C
封装: Bulk
产品类型: Flow Sensors
子类别: Sensors
电源电压-最大: 5 V
电源电压-最小: 3.3 V
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gravity PAV3015 Air Velocity Sensor

DFRobot Gravity PAV3015 Air Velocity Sensor operates on the thermopile principle to measure airflow from 0m/s to 15m/s with ±5% F.S accuracy. This air velocity sensor is a compact, high-performance anemometer for precise airflow measurement, based on the Posifa PAV3015D sensor. The Gravity PAV3015 air velocity sensor uses a solid-state method that provides significant advantages over traditional cup anemometers. This air velocity sensor features low 10mA power consumption, a 3.3V to 5V Gravity I2C interface, and an exceptionally fast 125ms response time. The Gravity PAV3015 air velocity sensor is ideal for embedded systems in applications like server cooling, HVAC monitoring, and UAV airspeed detection.