RBS306-WR1M-US

MultiTech
125-RBS306-WR1M-US
RBS306-WR1M-US

制造商:

说明:
液位传感器 LoRaWAN IP67 Water Detect with 1 Meter Rope Sensor (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 26

库存:
26 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,064.9007 ¥1,064.90
¥894.2255 ¥4,471.13
¥882.9368 ¥8,829.37
¥876.8574 ¥21,921.44
¥876.767 ¥87,676.70
250 报价

产品属性 属性值 选择属性
MultiTech
产品种类: 液位传感器
Wireless
LoRaWAN water detect with rope sensor
商标: MultiTech
合规: FCC/IC
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Liquid Level Sensors
工厂包装数量: 5
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Water Leak Sensors

MultiTech Wireless Water Leak Sensors use water or liquid sensor probe to detect the presence of water or other liquids. These sensors send an alert over the wireless network when the presence of water or another liquid is detected. The wireless water leak sensors are designed for very long-range, low cost, and extended battery life applications. These sensors feature built-in radio that talks directly with LoRaWAN wireless networks and two types of tamper detections. The wireless water leak sensors are used in the applications such as frozen water pipe detection, fuel leakage, and basement flooding detection.