A1468LK-T

Allegro MicroSystems
250-A1468LK-T
A1468LK-T

制造商:

说明:
速度传感器 3-WIRE DIGITAL PEAK DETECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 13

库存:
13 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.7862 ¥17.79
¥15.8765 ¥79.38
¥14.2267 ¥142.27
¥13.6504 ¥682.52
¥13.0741 ¥1,307.41
¥11.7407 ¥5,870.35
¥11.413 ¥11,413.00
¥10.5881 ¥21,176.20
¥10.3395 ¥41,358.00

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 速度传感器
RoHS:  
3-Wire
5 mA
30 mA
+ 150 C
- 40 C
A1468
26.5 V
商标: Allegro MicroSystems
安装风格: Through Hole
工作电源电压: 4 V to 26.5 V
封装: Bulk
产品类型: Speed Sensors
工厂包装数量: 4000
子类别: Sensors
电源电压-最小: 4 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Special Purpose & E-Motor Speed Sensor ICs

Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs offer an extensive portfolio of optimized solutions for many non-automotive applications where speed or speed and direction information are needed. Combining application and algorithm experience with OEMs, these application-specific speed sensor ICs were developed. Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs utilize these features for their target applications, improving safety and performance.

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

A1468 3-Wire Differential Peak-Detecting Sensor IC

Allegro MicroSystems A1468 3-Wire True Zero-Speed Differential Peak-Detecting Sensor Integrated Circuit (IC) with continuous calibration is an optimized Hall-effect sensing IC. The Allegro MicroSystems A1468 provides a user-friendly solution for digital ring-magnet sensing, or when coupled with a magnet, ferromagnetic target sensing, in three-wire applications. The small 4-pin SIP package can be easily assembled into applications for use in conjunction with a wide variety of target shapes and sizes. The IC is ideally suited to obtaining speed and duty cycle information in ring-magnet–based speed, position, and timing applications, such as in speedometers.