U169

M5Stack
170-U169
U169

制造商:

说明:
多功能传感器开发工具 ENV Pro Unit with Temperatur Humidity Pressure and Gas sensor(BME688)

供货情况

库存:
0

您可以延期订购此产品。

在途量:
28
预期 2026/2/18
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.0139 ¥165.01

产品属性 属性值 选择属性
M5Stack
产品种类: 多功能传感器开发工具
RoHS:  
Development Kits
Environmental Sensor
BME688
Bulk
商标: M5Stack
尺寸: 32 mm x 24 mm x 8 mm
用于: Agricultural Temperature and Humidity Detection, Detect Leaks or Fires
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

U169 ENV Pro Unit

M5Stack U169 ENV Pro Unit uses the BME688 sensor to support Volatile Organic Compounds (VOCs), temperature, humidity, Indoor Air Quality (IAQ), and atmospheric pressure measurements. This unit operates from 300hPa to 1100hPa pressure range, -40°C to 125°C temperature range, and 0% to 100% humidity range. The U169 ENV pro unit features an I2C communication interface and is resistant to humidity, cold, dryness, and heat in extreme conditions. This unit offers low power consumption and sensitivity with a detection range of parts per billion (ppb) level.