SEN-17871

SparkFun
474-SEN-17871
SEN-17871

制造商:

说明:
加速传感器开发工具 SparkFun Triple Axis Accelerometer Breakout - KX132 (Qwiic)

库存量: 53

库存:
53 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥134.6169 ¥134.62

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 加速传感器开发工具
Breakout Boards
Accelerometer Sensor
KX132
加速: 2 g, 4 g, 8 g, 16 g
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
接口类型: I2C, SPI
产品类型: Acceleration Sensor Development Tools
传感轴: 3-axis
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.