AS5600-SO_EK_ST

ams OSRAM
985-AS5600-SOEKST
AS5600-SO_EK_ST

制造商:

说明:
磁传感器开发工具 AS5600 EVAL KIT

库存量: 8

库存:
8 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥491.3353 ¥491.34

产品属性 属性值 选择属性
ams OSRAM
产品种类: 磁传感器开发工具
RoHS:  
Evaluation Kits
Magnetic Position Sensor
AS5600
3.3 V
Bulk
商标: ams OSRAM
组装国: Not Available
扩散国家: Not Available
原产国: AT
产品类型: Magnetic Sensor Development Tools
系列: AS5600
工厂包装数量: 1
子类别: Development Tools
零件号别名: 990600802 Q65114A1432
单位重量: 155 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS5600-SOEKST Evaluation Kit

ams OSRAM AS5600-SOEKST Evaluation Kit enables an easy and feast demonstration of the AS5600 Rotary Magnetic Position Sensor. The AS5600 is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.