410-355

Digilent
424-410-355
410-355

制造商:

说明:
磁传感器开发工具 PmodCMPS2 Product Kit

库存量: 14

库存:
14 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.0937 ¥66.09

产品属性 属性值 选择属性
Digilent
产品种类: 磁传感器开发工具
RoHS:  
Evaluation Boards
Magneto Resistive Sensor
MMC34160PJ
1.8 V
商标: Digilent
组装国: Not Available
扩散国家: Not Available
原产国: TW, CN
尺寸: 2 cm x 3.2 cm
接口类型: I2C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9014107060
ECCN:
EAR99

Pmod CMPS2 3-Axis Compass

Digilent Pmod CMPS2 3-Axis Compass is designed using the Memsic MMC34160PJ  magnetometer and features a low-noise 3-axis digital compass. This Pmod compass measures local magnetic field strength in a ±16Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution. The 3-axis compass has a 6-pin Pmod connector with an I2C interface and a pass-through Pmod host port for daisy-chaining. Typical applications include an electronic compass, GPS navigation, and position sensing.