4569

Adafruit
485-4569
4569

制造商:

说明:
多功能传感器开发工具 Adafruit ISM330DHCX + LIS3MDL FeatherWing - High Precision 9-DoF IMU

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/4/6
4
预期 2026/4/27
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.2162 ¥256.22

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Sensor Boards
Accelerometer, Gyroscope Sensor
ISM330DHCX, LIS3MDL
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Adafruit ISM330DHCX and LIS3MDL FeatherWing High Precision 9-DoF IMU
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9014202000
ECCN:
EAR99

ISM330DHCX + LIS3MDL FeatherWing 9-DoF IMU

Adafruit ISM330DHCX + LIS3MDL FeatherWing 9-Degrees of Freedom (DoF) IMU is a high precision inertial measurement unit (IMU) that features 9 degrees of full-motion data. The ST ISM330DHCX is an accelerometer and gyroscope of 6 DoF IMU that offers 3 degrees each of linear acceleration and angular velocity at varying rates. This sensor features calibration and compensation circuits that offer excellent performance from -40°C to 105°C wide environmental range. The LIS3MDL is a magnetometer that senses the direction of the magnetic force and is used to detect the magnetic north. Both these sensors are connected over the same I2C bus and can be used with any and all Feathers.