MTi-630R-SK

Movella / Xsens
512-MTI-630R-SK
MTi-630R-SK

制造商:

说明:
多功能传感器开发工具 MTI-630R-SK - Rugged AHRS - 10g 2000deg/s

库存量: 17

库存:
17 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13,143.5724 ¥13,143.57

产品属性 属性值 选择属性
Movella
产品种类: 多功能传感器开发工具
RoHS:  
Starter Kits
IMU - Inertial Measurement Unit
MTi-630
Bulk
商标: Movella / Xsens
接口类型: CAN, RS-232, RS-422, USB
产品类型: Multiple Function Sensor Development Tools
系列: MTI-600
工厂包装数量: 2
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99

MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.

MTi-630R-SK Rugged IP68 Starter Kit

Xsens / Movella MTi-630R-SK Rugged IP68 Starter Kit is easy to use and features the MTi-630R Attitude Heading and Reference System (AHRS) Module, cable, and converter. The Xsens / Movella MTi-630R offers an IP68 rating and uses a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw. Included with the MTi-630R are an RS-232 USB converter (CA-USB-CONV) and a 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the MTi-630R-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.