MIKROE-3775

Mikroe
932-MIKROE-3775
MIKROE-3775

制造商:

说明:
多功能传感器开发工具 13DOF click

库存量: 21

库存:
21 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥479.7528 ¥479.75

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Motion Sensor
BMM150, BME680
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
9031808085
MXHTS:
8473300401
ECCN:
EAR99

13DOF Click

Mikroe 13DOF Click is an advanced 13-axis motion tracking board with three sensor ICs onboard. The BME680 digital gas, humidity, pressure, temperature sensor, BMM150 geomagnetic sensor, and BMI088 small, versatile 6DoF sensor module. All integrated sensor ICs feature state-of-the-art technology processes. This fulfills the requirements for immersive gaming and navigation applications, which require highly accurate sensor data fusion.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。