MIKROE-4128

Mikroe
932-MIKROE-4128
MIKROE-4128

制造商:

说明:
多功能传感器开发工具 9DOF 2 Click

库存量: 30

库存:
30 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.5184 ¥198.52

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
Add-On Boards
Motion Sensor
ICM-20948
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: SPI
产品类型: Multiple Function Sensor Development Tools
系列: 9DOF
工厂包装数量: 1
子类别: Development Tools
单位重量: 25.684 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

9DOF 2 Click

Mikroe 9DOF 2 Click is a compact add-on board for low-power motion tracking and magnetometer functionality applications. The board features the TDK InvenSense ICM-20948 9-axis MotionTracking™ sensor. TDK InvenSense ICM-20948 comprises two sensors combined into one package for a universal 9DOF solution. The package contains a 3-axis gyroscope, 3-axis accelerometer, and 3-axis magnetometer, combined with Digital Motion Processor™ (DMP) and run-time calibration firmware. Mikroe 9DOF 2 Click is ideal for eliminating the costly, complex selection, qualification, and system-level integration of discrete devices. The board is also suited for wearable sensors and Internet of Things (IoT) applications.