MIKROE-4355

Mikroe
932-MIKROE-4355
MIKROE-4355

制造商:

说明:
多功能传感器开发工具 Vibra Sense 2 Click

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥245.1648 ¥245.16

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
商标: Mikroe
产品类型: Multiple Function Sensor Development Tools
系列: Vibra Sense Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Vibra Sense 2 Click

Mikroe Vibra Sense 2 Click has a piezo sensor suitable for vibration measurements. Mikroe Vibra Sense 2 Click board features TE Connectivity's (TE) Measurement Specialties LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film. The sensor has screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate and fitted with two crimped contacts. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. This board is ideal for vibrating sensing applications, security systems, body movement, and more.