MIKROE-4907

Mikroe
932-MIKROE-4907
MIKROE-4907

制造商:

说明:
多功能传感器开发工具 Temp&Hum 20 Click

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥246.2496 ¥246.25

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
CC2D23
3.3 V to 5 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 28.6 mm x 25.4 mm
用于: Portable Devices
接口类型: I2C
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9025801000
ECCN:
EAR99

Temp & Hum 20 Click

Mikroe Temp & Hum 20 Click features the Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor. The sensor has high accuracy (±2% from 20% to 80%RH (±3% over entire humidity range)) and high resolution. It provides factory-calibrated 14-bit data to the host controller with a configurable I2C interface. It also comes with alarm features for preset control at a minimum and maximum humidity.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.