AS6031_ST_NS V1.0

ScioSense
135-AS6031_ST_NSV1.0
AS6031_ST_NS V1.0

制造商:

说明:
多功能传感器开发工具 AS6031 Nucleo shield

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥763.3037 ¥763.30

产品属性 属性值 选择属性
ScioSense
产品种类: 多功能传感器开发工具
RoHS:  
商标: ScioSense
组装国: Not Available
扩散国家: Not Available
原产国: DE
产品类型: Multiple Function Sensor Development Tools
系列: AS6031
工厂包装数量: 1
子类别: Development Tools
零件号别名: 221020007
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

AS6031 Development Tools

ScioSense AS6031 Development Tools are used for quick and easy start-up and evaluation of the AS6031 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6031, and a complete assembler environment for programming the device.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.